WAGO 2000-5410

Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG
$ 14.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2000-5410.

Farnell

Datasheet4 pages8 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-40.05%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2000-5410 provided by its distributors.

Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG
Conn Sensor Terminal Block 10 POS Spring Clamp T DIN Rail 15A CAGE CLAMP® Box
4-CONDUCTOR SENSOR TERMINAL BLOCK, W. GROUND CONN. VIA PUSH-IN JUMPER B. GRAY
Wago Corporation 4Conductor Sensor Terminal Block; For Pn
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 4 Deck(s)
Terminal Block, Din Rail, 10Pos, 16Awg; No. Of Positions:10Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:13.5A; Rated Voltage:250V Rohs Compliant: Yes |Wago 2000-5410
WAGO 2000-5410 TOPJOB S sensor terminal block. Additional Description: WAGO-2000-5410 4C TBPNP positive swtc snsr wection 60296482 FOR PNP (POSITIVE) SWITCHING SENSORS; WITH GROUND CONNECTION VIA PUSH-IN TYPE JUMPER BARS; WITH COLORED CONDUCTOR ENTRIES; 1 MM ; PUSH-IN CAGE CLAMP ; 1,00 MM ; GRAY CONN VIA PUSH IN JUMPER BARS.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG