Waber by Tripp Lite 602-15

Power Strip, Basic, 5 Outlets, Wall/desk Mnt, Cur-rtg 15A, 15FT. Cord, Vol-rtg 120VAC
$ 58.13
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)602-15341Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Waber by Tripp Lite 602-15.

Tripp Lite by Eaton

Datasheet2 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+51.72%

Descriptions

Descriptions of Waber by Tripp Lite 602-15 provided by its distributors.

POWER STRIP, BASIC,5 OUTLETS, WALL/DESK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 120VAC
Power Outlet Strip; Supply Voltage:120VAC; Power Rating:1800W; No. of Outlets:5; Cable Length:15ft; Outlet Type:NEMA 5-15R; Approval Categories:UL1363, cUL; Current Rating:15A; Body Material:Metal; Color:Blue/Gray ;RoHS Compliant: NA
POWER STRIP, 5 OUTLET, 15A, 120V, 15FT;; POWER STRIP, 5 OUTLET, 15A, 120V, 15FT; Connector Type:Standard Outlet Strip; Series:-; Connector Body Material:Metal; No. of Outlets:5; Voltage Rating VAC:120V; Current Rating:15A; Connector Color:Blue / Grey

Manufacturer Aliases

Waber by Tripp Lite has several brands around the world that distributors may use as alternate names. Waber by Tripp Lite may also be known as the following names:

  • WABER
  • Tripp Lite Waber