VPG Foil Resistors Y09260R50000F9L

500M¦¸ ¡À1% 8W ¡À2PPM/¡Æ TO-220-4 10.16MM*3.81MM*21.46MM
$ 22.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VPG Foil Resistors Y09260R50000F9L.

Newark

Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of VPG Foil Resistors Y09260R50000F9L provided by its distributors.

500m¦¸ ¡À1% 8W ¡À2ppm/¡æ TO-220-4 10.16mm*3.81mm*21.46mm
Precision Resistor Metal Foil 500Ohm 1% Bulk
RES, 0R5, 1%, 8W, TO-220, METAL FOIL; Resistance:0.5ohm; Product Range:VPR221 Series; Power Rating:8W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Voltage Rating:300V; Resistor Element Material:Metal Foil; Temperature RoHS Compliant: Yes

Manufacturer Aliases

VPG Foil Resistors has several brands around the world that distributors may use as alternate names. VPG Foil Resistors may also be known as the following names:

  • Vishay Precision Group
  • Vishay Foil Resistors (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS
  • Vishay Precision Group Inc
  • VPG
  • Micro-Measurements (Division of Vishay Precision Group)
  • VISHAY FOIL RESISTORS / VPG
  • VPG Foil
  • VISHAY PRECISION FOIL KK
  • VPG Sensors
  • BLHVISHAY PRECISION GROUP
  • Vishay Precision Foil Inc
  • Vishay Foil Resistors (Division of Vishay Precisio
  • Vishay Precision Group (VPG)
  • Vishay Precision Foil GmbH
  • Vishay Precision Group Foil Resistors