LEAD, ITALIAN BLACK, 2.5M; Cable Assembly Type:Mains; Connector Type A:10A Italian Plug; Connector Type B:IEC Socket; Cable Length:2.5m; Colour:Black; Cable Type:3 Core; Lead Length:2.5m; Conductor Area CSA:1mm2; Current Rating:10A; ;RoHS Compliant: Yes