Volex X-439307A

LEAD, IEC, 10A, BLACK, 3M; Connector to Connector: Mains Plug, UK IEC 60320 C13; Cable Length - Metric: 3m; Current...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-439307A.

Farnell

Datasheet1 page16 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+31.60%

Descriptions

Descriptions of Volex X-439307A provided by its distributors.

LEAD, IEC, 10A, BLACK, 3M; Connector to Connector:Mains Plug, UK IEC 60320 C13; Cable Length - Metric:3m; Current Rating:10A; Voltage
LEAD, IEC, 10A, BLACK, 3M; Cable Assembly Type:Mains; Connector Type A:UK Mains Plug; Connector Type B:IEC Socket; Cable Length:3m; Colour:Black; Cable Type:3 Core; Lead Length:3m; Approval Bodies:BSI, VDE, NF-USE, OVE, CEBEC, NEMKO,;RoHS Compliant: Yes

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X439307A