Volex X-428796A

Power Cord; Cable Assembly Type: Power Cord; Connector Type A: 10A Australian Plug; Connector Type B: IEC Socket;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-428796A.

element14 APAC

Datasheet1 page18 years ago
Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+43.47%

Descriptions

Descriptions of Volex X-428796A provided by its distributors.

Power Cord; Cable Assembly Type:Power Cord; Connector Type A:10A Australian Plug; Connector Type B:IEC Socket; Cable Length:2.5m; Cable Color:Black; Voltage, AC:250V ;RoHS Compliant: Yes
POWER CORD, AUS-IEC C13, 2.5M, 10A; Connector to Connector: Mains Plug, Australia to IEC 60320 C13; Cable Length - Metric: 2.5m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Colour: Black; Product Range: -; Cable Length

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X428796A