Volex X-3076386A

POWER CORD, CLASS 1 TO EURO, 2M, 2.5A; Connector to Connector: Mains Socket, Euro to IEC 60320 C5; Cable Length -...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-3076386A.

Farnell

Datasheet1 page16 years ago
Datasheet1 page21 years ago

Descriptions

Descriptions of Volex X-3076386A provided by its distributors.

POWER CORD, CLASS 1 TO EURO, 2M, 2.5A; Connector to Connector:Mains Socket, Euro to IEC 60320 C5; Cable Length - Metric:2m; Current Rating:2.5A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cable Length -
LEAD, CLASS 1 TO EUROPEAN PLUG; Cable Assembly Type:Mains; Connector Type A:Schuko Plug; Connector Type B:2.5A Class 1; Cable Length:2m; Colour:Black; Cable Type:3 Core; Lead Length:2m; Approval Bodies:BS4491, IEC320, EN60320; ;RoHS Compliant: Yes

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X3076386A