Volex X-210705A

Cable Assembly, 3 Conductor(s), Power Cable

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-210705A.

IHS

Datasheet1 page10 years ago

Newark

Farnell

Inventory History

3 month trend:
-72.37%

Descriptions

Descriptions of Volex X-210705A provided by its distributors.

Cable Assembly, 3 Conductor(s), Power Cable
Power Cord, Usa To Iec, 2M, 10; Connector To Connector:Mains Plug, Usa To Iec 60320 C13; Cable Length - Metric:2M; Current Rating:10A; Voltage Rating:125Vac; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:6.56Ft; Rohs Compliant: Yes |Volex X-210705A
Power Supply Cordset

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X210705A