Volex X-152578A

LEAD, IEC, 10A, BLACK, 3.5M; Connector to Connector: IEC 60320 C13 to Free End; Cable Length - Metric: 3.5m; Current...
$ 5.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex X-152578A.

element14 APAC

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
-11.08%

Descriptions

Descriptions of Volex X-152578A provided by its distributors.

LEAD, IEC, 10A, BLACK, 3.5M; Connector to Connector:IEC 60320 C13 to Free End; Cable Length - Metric:3.5m; Current Rating:10A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:11.4ft
Power Cord, Iec Socket, 3.5M, 10A, Black; Conector, Tipo A:Iec 60320 C13; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Imperial:12Ft; Longitud Del Cable - Métrica:3.7M; Jacket Color:Negro; Intensidad Nominal:10A |Volex X-152578A

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • X152578A