Volex VL-0124-05-200

Power Cord NEMA5-15P/IEC, 2M, 10A, Black
$ 4.923

Price and Stock

Inventory History

3 month trend:
-11.26%

Descriptions

Descriptions of Volex VL-0124-05-200 provided by its distributors.

POWER CORD NEMA5-15P/IEC, 2M, 10A, BLACK
POWER CORD NEMA5-15P/IEC, 2M, 10A, BLACK; Conductor Size AWG:18AWG; Voltage Rating:125V; Current Rating:10A; Cable Assembly Type:Power Cord; Connector Type A:NEMA 5-15P; Connector Type B:IEC 320 C13; Jacket Color:Black
Power Cord Nema5-15P/Iec, 2M, 10A, Black; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:6.5Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro; Cable De Alimentación A:Nema 5-15P |Volex VL-0124-05-200

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS