Volex VC-1734-21-180

Cable Assembly Power Cord 1.8m Power to Power M-F Carton
$ 4.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex VC-1734-21-180.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.41%

Descriptions

Descriptions of Volex VC-1734-21-180 provided by its distributors.

Cable Assembly Power Cord 1.8m Power to Power M-F Carton
POWER CORDS, AC, 2.5A/250V UK/SNGAPOR 6FT(1.8M) BLACK
H05VV-F 3G0.75MM2 3x.75 C5 1.8M
Power Cord, Uk Plug, 1.8M, 2.5A, Black; Connector Type A:Bs 1363; Connector Type B:Iec 60320 C13; Cable Length - Metric:1.8M; Current Rating:2.5A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Volex VC-1734-21-180

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS