Volex 2174H

Cable Assembly 2.5m Power to Power (2Power/1Ground) to (2Power/1Ground) POS SKT-SKT
$ 22.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 2174H.

IHS

Datasheet1 page13 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.56%

Descriptions

Descriptions of Volex 2174H provided by its distributors.

Cable Assembly 2.5m Power to Power (2Power/1Ground) to (2Power/1Ground) POS SKT-SKT
CABLE ASSEMBLY, POWER, LINE, C13, C14, SJT, 10A, BLACK, 2.5M, 21 SERIES
Cable Assembly, 3 Conductor(s)
POWER CORD, IEC 60320 C13 / C14, 2.5M; Connector to Connector: IEC 60320 C14 to IEC 60320 C13; Cable Length - Metric: 2.5m; Current Rating: 10A; Voltage Rating: 250V; Jacket Colour: Black; Product Range: -; Cable Length - Impe
Power Cord, Iec 320 C13/C14, 2.5M, 10A; Conector, Tipo A:Iec 60320 C13; Conector, Tipo B:Iec 320 C14; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.44M; Jacket Color:Negro; Cord Category:Sjt; Tensión Nominal:250V |Volex 2174H

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2174H.