Volex 2133H

Cable Assembly AC Power 2.3m JIS C8303 to C13 3 to 3 POS M-F 16AWG
$ 8.02
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark2133H701

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 2133H.

Farnell

Datasheet1 page19 years ago

Inventory History

3 month trend:
+2.42%

Descriptions

Descriptions of Volex 2133H provided by its distributors.

Cable Assembly AC Power 2.3m JIS C8303 to C13 3 to 3 POS M-F 16AWG
Power Cord, Japan Plug-Iec C13, 7.582Ft; Connector To Connector:Mains Plug, Japan To Iec 60320 C13; Cable Length - Metric:2.311M; Current Rating:12A; Voltage Rating:125Vac; Jacket Colour:Black; Product Range:-; Cable Length - Rohs Compliant: Yes |Volex 2133H

Images

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2133H.