Volex 17758

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS M-F
$ 11.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17758.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+5.06%

Descriptions

Descriptions of Volex 17758 provided by its distributors.

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS M-F
POWER CORD NEMA5-15P/IEC, 2M, 10A, BLACK; Connector to Connector: NEMA 5-15P to IEC 320 C13; Cable Length - Metric: 2m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Colour: Black; Product Range: -; Cable Length - Imperi
Power Cord Nema5-15P/Iec, 79In, 10A, Black; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:6.6Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro; Cable De Alimentación A:Nema 5-15P |Volex 17758

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17758.