Volex 17661

Cable Assembly, 3 Conductor(s), 18AWG, 125V
$ 15.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17661.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-30.69%

Descriptions

Descriptions of Volex 17661 provided by its distributors.

Cable Assembly, 3 Conductor(s), 18AWG, 125V
Power Cord Nema5-15P/Iec, 3M, 10A, Black; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:3M; Current Rating:10A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length:3M Rohs Compliant: Yes |Volex 17661

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS