Volex 17535

Mains Power Connector, 10A, 125V, Male
$ 6.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17535.

IHS

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Volex 17535 provided by its distributors.

Mains Power Connector, 10A, 125V, Male
VOLEX 17535 18-3C SVT CORD 9' 10", UNSHLD POWER SUPPLY CORD
Power Cord NEMA 5-15P - No End 80 Pieces 3.00m
POWER CORD, NEMA5-15P, 118IN, 10A, BLACK; Connector Type A:NEMA 5-15P; Connector Type B:Free End; Cable Length - Metric:3m; Current Rating:10A; Voltage Rating:125VAC; Jacket Color:Black; Product Range:-; Cable Length - I
Power Cord, Nema5-15P, 118In, 10A, Black; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Características:Unshielded |Volex 17535

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS