Volex 17516 10 B1

Power Cord, 5-15P Plug, Stripped End, 3 Cond Sjt Cbl, 67", 14 AWG, Pvc Jkt
$ 14.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17516 10 B1.

IHS

Datasheet2 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Volex 17516 10 B1 provided by its distributors.

POWER CORD, 5-15P PLUG, STRIPPED END, 3 COND SJT CBL, 67", 14 AWG, PVC JKT
Mains Power Connector, 15A, 125V, Male
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
VOLEX 17516 14-3C SJT CORD OPEN END 6',MOLDED GROUND PLUG,
Power Cords PLUG-ST 6' 7 14AWG
Power Cord, Nema5-15P, 79In, 15A, Black; Connector Type A:Nema 5-15P; Connector Type B:Free End; Cable Length - Metric:2M; Current Rating:15A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6.5Ft Rohs Compliant: Yes |Volex 17516

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17516
  • 17516.