Vogt 459906

Insulated wire end ferrule, 0.34 mm², 11 mm/6 mm long, DIN 46228-4, turquoise, 459906
$ 0.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 459906.

Burklin Elektronik

Datasheet1 page6 years ago

Inventory History

3 month trend:
-43.71%

Descriptions

Descriptions of Vogt 459906 provided by its distributors.

Insulated wire end ferrule, 0.34 mm², 11 mm/6 mm long, DIN 46228-4, turquoise, 459906
Vogt 459906 Ferrule 0.34 mm² Partially Insulated Turquoise 100 pieces
End Sleeves for 0,34mm² Turquois
Overall Length mm = 10.8 / Pin Length mm = 6 / Terminal Diameter mm = 0.8 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 24 / Insulator Material = Polypropylene / Insulator Colour = Turquoise

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL