Vogt 3937S

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 3937S

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 3937S.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-49.99%

Descriptions

Descriptions of Vogt 3937S provided by its distributors.

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 3937S
Push-On Terminal, 1mm2
Gender = Socket / Tab Width mm = 6.3 / Tab Thickness mm = 0.8 / Cross-Section Min. mm² = 0.5 / Cross-Section Max. mm² = 1 / Cross-Section AWG Min. AWG = 20 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL