Vogt 3903

Vogt 3903 Blade Receptacle 6.3mm 0.8mm Red Partially Insulated 180°
$ 0.188

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 3903.

IHS

Datasheet1 page19 years ago

TME

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-11

Descriptions

Descriptions of Vogt 3903 provided by its distributors.

Vogt 3903 Blade Receptacle 6.3mm 0.8mm Red Partially Insulated 180°
Push-On Terminal, 1mm2
Gender = Socket / Tab Width mm = 6.3 / Tab Thickness mm = 0.8 / Cross-Section Min. mm² = 0.5 / Cross-Section Max. mm² = 1 / Cross-Section AWG Min. AWG = 20 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Red / Overall Length mm = 21 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL