Vogt 3833.60

Vogt Connection Technology 3833.60 Blade Receptacle 6.3mm 0.8mm Metal Un ins
$ 0.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 3833.60.

TME

Datasheet1 page10 years ago

Inventory History

3 month trend:
+124%

Descriptions

Descriptions of Vogt 3833.60 provided by its distributors.

Vogt Connection Technology 3833.60 Blade Receptacle 6.3mm 0.8mm Metal Un ins
Flat Recept. 6,3x0,8 2,5mm Brass
Gender = Socket / Tab Width mm = 6.3 / Tab Thickness mm = 0.8 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Insulation = Non-Insulated / Overall Length mm = 19

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL