Vogt 3521A

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, metal, 3521A

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vogt 3521A.

IHS

Datasheet6 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-63.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-27

Descriptions

Descriptions of Vogt 3521A provided by its distributors.

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, metal, 3521A
Ring Terminal, 2.5mm2
Ring Internal Diameter mm = 5.3 / Ring External Diameter mm = 10 / Ring Thickness mm = 0.8 / Ring Length mm = 14 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.5 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Non-Insulated / Stud Size = M5 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL