Vogt 1015.28

Vogt Connection Technology 1015.28 Pin Contact Tin Plated 100 pieces

Price and Stock

Inventory History

3 month trend:
-99.65%

Descriptions

Descriptions of Vogt 1015.28 provided by its distributors.

Vogt Connection Technology 1015.28 Pin Contact Tin Plated 100 pieces
Product Type = Solder Lug / Suitable for = PCB / Gender = Male / Termination Type = Soldering / Rows = 1 / Material = Tin-Plated Bronze / Mounting Type = Press-In / Internal Diameter mm = 1.3 / Length mm = 2.8 / Width mm = 0.5 / Height mm = 7.5

Manufacturer Aliases

Vogt has several brands around the world that distributors may use as alternate names. Vogt may also be known as the following names:

  • VOGT ELECTRONIC
  • VOGT AG VERBINDUNGSTECHNIK
  • Vogt Verbindungstechnik
  • VOGT ELECTRONICS
  • VOGT EL