VCC THR_5_22

Flxr Series Litepipe Board Mount Connector - Led Type - T-1 3/4
$ 2.135

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC THR_5_22.

Electro Sonic

Datasheet2 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-0.43%

Descriptions

Descriptions of VCC THR_5_22 provided by its distributors.

FLXR SERIES LITEPIPE BOARD MOUNT CONNECTOR - LED TYPE - T-1 3/4
THR_5_22, VCC - Visual Communications Company
VCC THR522 LMH Coupler LED 5mm Through-Hole
LED AND FIBER OPTIC COUPLER, 5MM LEDS
Optoelectronics LED Accessories
LED HDWR COUPLER 5MM THRU-HOLE
LED AND FIBER OPTIC COUPLER, 5MM LEDS; Holder Color:Black; No. of LEDs:1; External Length:16mm; Holder Material:Nylon 6.6; Accessory Type:LED Mount and Fiber Optic Coupler ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • THR 5 22
  • THR"5"22
  • THR-5-22
  • THR522
  • THR\\\\5\\\\22