VCC THR_22

VCC THR22 Coupler for 3mm Through-Hole LED
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC THR_22.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-23.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC THR_22 provided by its distributors.

VCC THR22 Coupler for 3mm Through-Hole LED
Lighting Accessories for LED
LED HDWR COUPLER 3MM THRU-HOLE
LED Mounting Hardware
Light Pipe Couplers ; Accessory Type:Through hole coupler for flexible light pipes; Holder Type:Mount; Holder Color:Black; No. of LEDs:1; External Length:12.497mm; External Diameter:4.089mm; Holder Material:Nylon 6/6 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • THR 22
  • THR"22
  • THR-22
  • THR22
  • THR\\\\22