VCC SMS_172_CTP

LED LENS, PC, ROUND, TRANSPARENT; Lens T; Type: -; Beam Color: Transparent;
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMS_172_CTP.

JRH Electronics

Datasheet1 page14 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC SMS_172_CTP provided by its distributors.

LED LENS, PC, ROUND, TRANSPARENT; Lens T; Type:-; Beam Color:Transparent;
Circular Optical Lens Clear Polycarbonate
LED Lenses Clear Sealed 3mm Low Profile
PLC Lens 3mm 0.171" Round Clear NEMA4
LENS, ROUND, POLYCARBONATE, 3MM LEDS
LENS CLEAR FRESNEL RING PANEL MT
LENS, ROUND, POLYCARBONATE, 3MM LEDS; Beam Angle:180°; Lens Color:Clear; Lens Diameter:4.91mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens With Moisture Sealed; For Use With:3mm LED's ;RoHS Compliant: No

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 172 CTP
  • SMS"172"CTP
  • SMS-172-CTP
  • SMS172CTP