Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC SMC_170_CTP

180° circular,With convex top transparent transparent panel mount 3mm*3mm*6.858mm
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMC_170_CTP.

JRH Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Jameco (USA)

Mouser

Inventory History

3 month trend:
-26.95%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of VCC SMC_170_CTP provided by its distributors.

180° circular,With convex top transparent transparent panel mount 3mm*3mm*6.858mm
SMC170CTP, SMC170 SERIES LED LENS, ROUND BEAM
Round Optical Lens Clear Polycarbonate
LED Lens Mounts 3MM LOW PRO CLR LENS
PLC Lens 3mm 0.171" Round Clear
LENS CLEAR FRESNEL RING PANEL MT
LENS CLIPLITE,CLEAR T1 FOR P/N
Led Lenses; Lens Type:Clip-On; Beam Type:-; Led Lens Color:Transparent; Lens Diameter:4.82Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Panel Mount Lens; For Use With:3Mm Leds Rohs Compliant: Yes |Vcc/visual Communications Company SMC_170_CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMC 170 CTP
  • SMC"170"CTP
  • SMC-170-CTP
  • SMC170CTP