VCC RTN_250

Led Mounting Hardware Steel Light Pipe Spring Retainer For Lpc Lpcr Series
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC RTN_250.

JRH Electronics

Datasheet1 page8 years ago

Component Distributors Inc.

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.28%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC RTN_250 provided by its distributors.

LED MOUNTING HARDWARE STEEL LIGHT PIPE SPRING RETAINER FOR LPC LPCR SERIES
RTN 250 - 8.38 x 6.35 mm Nickel Plated Retaining Spring Clip
@LED,MOUNTING HARDWARE,CLIP, FOR 3MM & SMD LEDs,(10)
VCC (VISUAL COMMUNICATIONS COMPANY) RTN250. SPRING CLIP
LED Light Pipe Rectangular Vertical Rigid
LED Hardware MOUNTING RING CLIP
Optoelectronics LED Accessories
LMH 4mm .199"D Spring Retainer
Spring Clip; Accessory Type:Retaining Spring Clip; Holder Type:Clip; No. of LEDs:1; External Length:6.35mm; External Diameter:8.38mm; Holder Material:Steel; For Use With:4.32mm Light Pipes ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTN 250
  • RTN"250
  • RTN-250
  • RTN250
  • RTN250.