VCC RNG_132

Fixing ring Colour: Black Material: Polypropylene For LED diameter: 3 mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC RNG_132.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-29.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of VCC RNG_132 provided by its distributors.

Fixing ring Colour: Black Material: Polypropylene For LED diameter: 3 mm
Black Pro-Fax/Elastocon Ø4.191 mm Inside Ø6.1 mm Outside CLIPLITE Ring
RNG_132, VCC - Visual Communications Company
RNG132, RETAINING RING FOR LED LENSES
@ LED,MOUNTING HARDWARE,RING, T1,3MM(10)
LED Mounting Ring; Holder Type:Ring; For Use With:SMC 3mm LED panel mounts; No. of LEDs:1; External Length:2.03mm; External Diameter:6.1mm; Holder Material:Polypropylene; Accessory Type:Retaining Ring ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNG 132
  • RNG132