VCC PCH_330

2 Pin Nylon (housing), Phosphor Bronze (contact) Lampholder Through Hole Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC PCH_330.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet1 page15 years ago

Electro Sonic

X-ON

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
+5.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC PCH_330 provided by its distributors.

2 PIN NYLON (HOUSING), PHOSPHOR BRONZE (CONTACT) LAMPHOLDER THROUGH HOLE MOUNT
VCC (VISUAL COMMUNICATIONS COMPANY) PCH330 LED MOUNTING CLIP
LED holder Colour: Black For LED diameter: 3 mm / 5 mm
LED Mounting Sockets HORZ STD MNT SINGLE
LMH LED PCB Single Vertical Mount
LED Mounting Clip; For Use With:LEDs, IR emitter/detectors, lamps, resistors, capacitors, transistors and diodes.; Lens Mount Color:Black; Mounting Hole Dia:1.02mm ;RoHS Compliant: Yes
LED MOUNTING CLIP; Holder Type:Socket; No. of LEDs:1; Accessory Type:LED Socket; External Length:8.38mm; For Use With:Bi Lead LEDs; Holder Color:Black; Holder Material:Thermoplastic; Lens Mount Color:Black; Mounting Hole Dia:1.02mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCH 330
  • PCH-330
  • PCH330