VCC LSV_120_CTP

LITEPIPE ROUND 3MM CLEAR | VCC (Visual Communications Company) LSV_120_CTP
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LSV_120_CTP.

JRH Electronics

Datasheet1 page15 years ago

Newark

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-21.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC LSV_120_CTP provided by its distributors.

LITEPIPE ROUND 3MM CLEAR | VCC (Visual Communications Company) LSV_120_CTP
LTP Rigid Panel Round/Square .171"D 1.2"L 3mm
LED Light Pipe Round Right Angle Clear Rigid
LED,LIGHTPIPE,T-1,3MM,1.20", CLEAR
Light Pipes; For Use With:SMD LEDs; Length:30.48mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Board Mount; Color:Clear; Lens Style:Round; Mounting Hole Dia:4.3mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSV 120 CTP
  • LSV-120-CTP
  • LSV120CTP