VCC LPC_200_CTP

Light Pipes 4MM Rigid Length 2 Inch Panel Mount Clear Lpc Series
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_200_CTP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
+6.91%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LPC_200_CTP provided by its distributors.

LIGHT PIPES 4MM RIGID LENGTH 2 INCH PANEL MOUNT CLEAR LPC SERIES
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 50.8mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: LPC
Light Pipes; For Use With:SMD LEDs; Length:50.8mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 200 CTP
  • LPC"200"CTP
  • LPC-200-CTP
  • LPC200CTP
  • LPC\\\\200\\\\CTP