VCC LPC_140_CTP

LPC Series Single 4.34 mm Round Clear Lens Rigid Panel Mount Light Pipe
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_140_CTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

Future Electronics

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
-1.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC LPC_140_CTP provided by its distributors.

LPC Series Single 4.34 mm Round Clear Lens Rigid Panel Mount Light Pipe
LIGHT PIPES 4MM RIGID LENGTH 1.4 INCH PANEL MOUNT CLEAR LPC SERIES
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D 1.40"L 4mm
LIGHT PIPE, SINGLE, ROUND, PANEL
Light Pipes; For Use With:SMD LEDs; Length:35.56mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 140 CTP
  • LPC"140"CTP
  • LPC-140-CTP
  • LPC140CTP
  • LPC\\\\140\\\\CTP