VCC LPC_130_CTP

Light Pipes 4MM Rigid Length 1.3 Inch Panel Mount Clear Lpc Series
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_130_CTP.

JRH Electronics

Datasheet1 page15 years ago

Future Electronics

Component Distributors Inc.

Electro Sonic

Newark

Inventory History

3 month trend:
+13.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC LPC_130_CTP provided by its distributors.

LIGHT PIPES 4MM RIGID LENGTH 1.3 INCH PANEL MOUNT CLEAR LPC SERIES
Light Pipes; No. of Light Pipes:1; Mounting Hole Dia:4.34mm; Mounting Type:Panel-mount use Clip; Material:Acrylic; Length:33.02mm; Color:Clear Transparent; Lens Color:Clear; Lens Style:Round; Size:(H x Dia) 1.3 x 0.19 in ;RoHS Compliant: Yes
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:33.02mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear; Light Pipe Mounting:Panel; Color:Clear Transparent; For Use With:SMD LEDs; Lens Color:Transparent

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 130 CTP
  • LPC-130-CTP
  • LPC130CTP