VCC LPC_120_CTP

Light Pipes 4MM Rigid Length 1.2 Inch Panel Mount Clear Lpc Series
$ 0.382
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_120_CTP.

JRH Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-15.53%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC LPC_120_CTP provided by its distributors.

LIGHT PIPES 4MM RIGID LENGTH 1.2 INCH PANEL MOUNT CLEAR LPC SERIES
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D 1.20"L 4mm
LIGHT PIPE, SINGLE, ROUND, PANEL
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:30.48mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD LEDs; Lens Color:Transparent; Lens Style:Round

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 120 CTP
  • LPC-120-CTP
  • LPC120CTP