VCC LPC_060_CTP

LPC Series Clear Ø4 mm 0.6 inch Length Vertical CLIPLITE LightPipe
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_060_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-19.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LPC_060_CTP provided by its distributors.

LPC Series Clear Ø4 mm 0.6 inch Length Vertical CLIPLITE LightPipe
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 15.24mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: LPC Series; Colour: Clear 57P6776
Light Pipes; For Use With:SMD LEDs; Length:15.24mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 060 CTP
  • LPC"060"CTP
  • LPC-060-CTP
  • LPC060CTP
  • LPC\\\\060\\\\CTP