VCC LMS_093_GTP

Light Pipes 5MM Moisture Sealed Rigid 0.93 in L Panel Mount Green Lms Series
$ 1.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMS_093_GTP.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2011-11-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC LMS_093_GTP provided by its distributors.

LIGHT PIPES 5MM MOISTURE SEALED RIGID 0.93 IN L PANEL MOUNT GREEN LMS SERIES
VCC LMS093GTP LTP Rigid Panel Round .281"D .93"L Green MS
LITEPIPE 5MM GREEN TRANSP 0.93"L
Light Pipe; For Use With:SMD LEDs; Length:23.62mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Mounting Hole Dia:7.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS 093 GTP
  • LMS-093-GTP
  • LMS093GTP