VCC LMC_100_CTP

Light Pipes 2.5MM Rigid Length 1 Inch Clear Panel Mount Lmc Series
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMC_100_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LMC_100_CTP provided by its distributors.

LIGHT PIPES 2.5MM RIGID LENGTH 1 INCH CLEAR PANEL MOUNT LMC SERIES
LED Light Pipe Round Right Angle Clear Rigid
LTP Rigid Panel Round .102"D 1.00"L 2.5mm
Light Pipes Micro Series 1.00in
LIGHT PIPE, SINGLE, ROUND, PANEL
Light Pipes; For Use With:SMD LEDs; Length:25.4mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Cylindrical Flat Top; Mounting Hole Dia:2.59mm; Size:1.0" ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 100 CTP
  • LMC"100"CTP
  • LMC-100-CTP
  • LMC100CTP