VCC LMC_080_CTP

Light Pipes 2.5MM Rigid Length 0.8 Inch Clear Panel Mount Lmc Series
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMC_080_CTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-4.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LMC_080_CTP provided by its distributors.

LIGHT PIPES 2.5MM RIGID LENGTH 0.8 INCH CLEAR PANEL MOUNT LMC SERIES
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 20.32mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -;
Light Pipes; For Use With:SMD LEDs; Length:20.32mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Cylindrical Flat Top; Mounting Hole Dia:2.59mm; Size:0.8" ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 080 CTP
  • LMC"080"CTP
  • LMC-080-CTP
  • LMC080CTP