VCC LCV_056_CTP

Light Pipes 5MM Rigid Length 0.56 Inch Clear Panel Mount Lcv Series
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCV_056_CTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page15 years ago

element14 APAC

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginUSA
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LCV_056_CTP provided by its distributors.

LIGHT PIPES 5MM RIGID LENGTH 0.56 INCH CLEAR PANEL MOUNT LCV SERIES
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 14.22mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: LSV Series; Colour: Clear 57P6750
Light Pipes; For Use With:SMD LEDs; Length:14.22mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Board Mount; Color:Clear; Lens Style:Round; Mounting Hole Dia:6.35mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCV 056 CTP
  • LCV"056"CTP
  • LCV-056-CTP
  • LCV056CTP
  • LCV\\\\056\\\\CTP