VCC LCV_036_CTP

Light guide [Visual Communications Company] LCV 036CTP Light guide
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCV_036_CTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Mouser

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-1.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC LCV_036_CTP provided by its distributors.

Light guide [Visual Communications Company] LCV 036CTP Light guide
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:9.14mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:LSV Series; Colour:Clear; For Use With:SMD LE
Light Pipes; For Use With:SMD LEDs; Length:9.14mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Board Mount; Color:Clear; Lens Style:Round; Mounting Hole Dia:6.35mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCV 036 CTP
  • LCV 036CTP
  • LCV"036"CTP
  • LCV-036-CTP
  • LCV036CTP