VCC LCS_132_GTP

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS132GTP
$ 2.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCS_132_GTP.

Electro Sonic

Datasheet1 page8 years ago

VCC

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-41.38%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC LCS_132_GTP provided by its distributors.

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS132GTP
VCC LCS132GTP LTP Rigid Panel Round .312"D 1.32"L Green MS
Light Pipes Green Transparent 1.32 length
Light Pipe; For Use With:SMD LEDs; Length:33.53mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Green; Lens Style:Dome; Mounting Hole Dia:8mm; Size:1.32 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCS 132 GTP
  • LCS-132-GTP
  • LCS132GTP