VCC LCS_132_CTP

Light Pipes 5MM Moisture Sealed Length 1.32 Inch Clear Panel Mount Lcs Series
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCS_132_CTP.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page17 years ago

VCC

element14 APAC

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+5.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9001.90.40.00
Introduction Date2008-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC LCS_132_CTP provided by its distributors.

LIGHT PIPES 5MM MOISTURE SEALED LENGTH 1.32 INCH CLEAR PANEL MOUNT LCS SERIES
LCS_132_CTP, VCC - Visual Communications Company
Light Pipes Clear Transparent 1.32 length
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .313"D 1.32""L MS
LIGHT PIPE, SINGLE, ROUND, PANEL
LIGHTPIPE ASSY THREADED SEALED
Light Pipe; For Use With:SMD LEDs; Length:33.53mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Dome; Mounting Hole Dia:8mm; Size:1.32 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCS 132 CTP
  • LCS"132"CTP
  • LCS-132-CTP
  • LCS132CTP
  • LCS\\\\132\\\\CTP