VCC LCS_112_GTP

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS112GTP
$ 2.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCS_112_GTP.

VCC

Datasheet1 page8 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2008-08-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC LCS_112_GTP provided by its distributors.

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS112GTP
VCC LCS112GTP LTP Rigid Panel Round .312"D 1.12"L Green MS
Light Pipes Green Transparent 1.13 length
LITEPIPE ASSY GRN 5MM THR 1.12"L
Light Pipe; For Use With:SMD LEDs; Length:28.45mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Green; Lens Style:Dome; Mounting Hole Dia:8mm; Size:1.12 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCS 112 GTP
  • LCS-112-GTP
  • LCS112GTP