VCC LCS_052_CTP

Light Pipes 5MM Moisture Sealed Length 0.52 Inch Clear Panel Mount Lcs Series
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCS_052_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

VCC

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-22.62%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9001.90.40.00
Introduction Date2008-08-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC LCS_052_CTP provided by its distributors.

LIGHT PIPES 5MM MOISTURE SEALED LENGTH 0.52 INCH CLEAR PANEL MOUNT LCS SERIES
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:13.21mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:LCS Series; Colour:Clear; For Use With:SMD L
Light Pipe; For Use With:SMD LEDs; Length:13.21mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Dome; Mounting Hole Dia:8mm; Size:0.52 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCS 052 CTP
  • LCS"052"CTP
  • LCS-052-CTP
  • LCS052CTP
  • LCS\\\\052\\\\CTP