VCC L79D-G12-W

LED Panel Mount Indicator Uni-Color Green 80mcd 2-Pin
$ 9.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L79D-G12-W.

VCC

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-16.30%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2018-07-16
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L79D-G12-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 80mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.313" SCREW GREEN 12VDC LEADS
Single Color LED, Green, Diffused
PMI Round 5/16" LED 12V Wire Green
LED PNL IND GREEN DIFF WIRE LDS
Panel Mount Indicator, Led, 7.92Mm, Green, 12V; Led Color:Verde; Diámetro Del Agujero De Montaje.:7.92Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Ip/Nema:Sin Clasificar; Color:Green |Leecraft L79D-G12-W
INDICATOR, LED PANEL MNT, GREEN, 12V; Mo; INDICATOR, LED PANEL MNT, GREEN, 12V; Mounting Hole Dia:7.92mm; LED Color:Green; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:80mcd; Viewing Angle:60°; Color:Green; Lens Color:Green; Lens Width:8

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC