VCC L63DR2L

LED Panel Mount Indicator Uni-Color Red 635nm 60mcd 2-Pin
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L63DR2L.

Electro Sonic

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-15.16%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L63DR2L provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 60mcd 2-Pin
Red Ø3 mm 60 mcd Diffused 2.1 V Straight Lead Panel Mount LED Indicator
Single Color LED, Red, Diffused, T-1, 3mm
PANEL MOUNT INDICATOR 3MM LED 6.2MM MOUNTING HOLE 2.1V LEADS RED
VCC L63DR2L Round Panel Mount Indicator .244" LED 2.1V Leads Red indicators Part of the VCC Family of Products
PMI RND .24 IN LED 2.1V LEADS RD
LED PNL IND RED DIFF 3MM PC PIN
Panel Indicator, 6.2Mm, Red, 2.1V; Led Color:Red; Operating Voltage:2.1V; Mounting Hole Dia:6.2Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:-; Product Range:L63 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) L63DR2L

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L63DR2L.