VCC L59UD-G24-W

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
$ 4.295
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L59UD-G24-W.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

VCC

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-10.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2017-07-31
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L59UD-G24-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
LEECRAFT L59UD-G24-W PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 24V
Single Color LED, Green, Diffused, 5.08mm
PANEL MOUNT INDICATOR LED 0.25" SNAP MOUNT GREEN 24VDC L59U SERIES
PMI RND .25" LED 24V Wire Green Diffused
IND LIGHT SNAPFIT 1/4" GRN DIFF
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:6.35mm; Forward Current If:20mA; Luminous Intensity:20mcd; IP / NEMA Rating:Not Rated; Product Range:-; Bulb Siz
Panel Mount Indicator, Led, 6.35Mm, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:24Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Color:Green |Leecraft L59UD-G24-W

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L59UD-G24W