VCC L59D-R12-W

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
$ 7.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L59D-R12-W.

element14 APAC

Datasheet2 pages11 years ago
Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of VCC L59D-R12-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Single Color LED, Red, Diffused, 5.08mm
LEECRAFT L59D-R12-W PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 12V
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT RED 12VDC LEADS
PMI RND .25" LED 12V Wire Red Diffused
LED PNL IND RED DIFF 5.08MM LDS
Panel Mount Indicator, Led, 6.35Mm, Red, 12V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Ip/Nema:Sin Clasificar; Color:Red |Leecraft L59D-R12-W

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L59DR12W