VCC L59D-G24-W

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
$ 7.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L59D-G24-W.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages17 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+22.64%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L59D-G24-W provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" LEAD WIRES GREEN 24V TAPERED L59D SERIES
Single Color LED, Green, Diffused, 5.08mm
PMI RND .25" LED 24V Wire Green Diffused
IND LIGHT SNAPFIT 1/4" GRN DIFF
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:6.35mm; Forward Current If:20mA; Luminous Intensity:20mcd; IP / NEMA Rating:Not Rated; Product Range:-; Bulb Siz
Panel Mount Indicator, Led, 6.35Mm, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:24Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Color:Green |Leecraft L59D-G24-W

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC